Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270,283 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
109,190 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14.5A (Ta), 40A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 14A, 4.5V | 900mV @ 250µA | 53 nC @ 4.5 V | ±8V | 4195 pF @ 10 V | - | 3.1W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
8,381 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.55710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
51,584 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.16061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Tc) | 4.5V, 10V | 2.6mOhm @ 25A, 10V | 2.3V @ 250µA | 413 nC @ 10 V | ±20V | 15660 pF @ 15 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
35,281 In Stock | 1 : ¥22.41000 Cut Tape (CT) 5,000 : ¥6.83442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,998 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | - | ±20V | 9.1 pF @ 3 V | - | 100mW (Ta) | 150°C | - | - | Surface Mount | SSM | SC-75, SOT-416 | ||
9,910 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥3.52692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 2.86mOhm @ 50A, 10V | 3V @ 24µA | 29 nC @ 10 V | ±20V | 1781 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
9,301 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.8mOhm @ 20A, 10V | 2V @ 250µA | 153 nC @ 10 V | +20V, -16V | 10180 pF @ 15 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
1,155 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.14030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Ta), 430A (Tc) | 2.5V, 10V | 0.4mOhm @ 30A, 10V | 1.5V @ 250µA | 310 nC @ 10 V | +12V, -8V | 12430 pF @ 10 V | - | 6.3W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
18,296 In Stock | 1 : ¥16.01000 Cut Tape (CT) 250 : ¥10.32164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Ta) | 4.5V, 10V | 0.59mOhm @ 50A, 10V | 1.9V @ 250µA | 250 nC @ 10 V | ±20V | 14000 pF @ 12 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
5,888 In Stock | 1 : ¥17.98000 Cut Tape (CT) 5,000 : ¥7.80074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 0.95mOhm @ 30A, 10V | 2V @ 250µA | 49 nC @ 10 V | ±16V | 3200 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
13,460 In Stock | 1 : ¥23.48000 Cut Tape (CT) 5,000 : ¥7.28594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
14,010 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.14972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 81.7A (Ta), 100A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2.1V @ 250µA | 200 nC @ 10 V | +16V, -12V | 10850 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,763 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥9.00479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 82A (Ta), 100A (Tc) | 4.5V, 10V | 0.62mOhm @ 20A, 10V | 2.2V @ 250µA | 188 nC @ 10 V | +20V, -16V | 9530 pF @ 15 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
3,000 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥4.57724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 6.8mOhm @ 11.5A, 10V | 3V @ 250µA | 64.2 nC @ 10 V | ±25V | 2826 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | V-DFN3333-8 (Type B) | 8-PowerVDFN | ||
9,292 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Tc) | 1.8V, 4.5V | 28mOhm @ 3A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±10V | 1087 pF @ 6 V | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
62 In Stock | 1 : ¥23.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.8A (Tc) | 10V | 230mOhm @ 6.4A, 10V | 4.5V @ 530µA | 31 nC @ 10 V | ±20V | 1450 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |