FDMC86259P

DigiKey Part Number
FDMC86259PTR-ND - Tape & Reel (TR)
FDMC86259PCT-ND - Cut Tape (CT)
FDMC86259PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86259P
Description
MOSFET P-CH 150V 3.2A/13A PWR33
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 3.2A (Ta), 13A (Tc) 2.3W (Ta), 62W (Tc) Surface Mount Power33
Datasheet
 Datasheet
EDA/CAD Models
FDMC86259P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
107mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2045 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥19.22700¥192.27
100¥15.55680¥1,555.68
500¥13.82826¥6,914.13
1,000¥11.84043¥11,840.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.14902¥33,447.06
6,000¥10.69635¥64,178.10
Manufacturers Standard Package