Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,376 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.79035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 3V @ 250µA | 260 nC @ 10 V | ±25V | 7540 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
54,061 In Stock 273,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 80mA (Ta) | 4.5V, 10V | 100Ohm @ 60mA, 10V | 3V @ 250µA | 1.7 nC @ 10 V | ±20V | 25 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
11,051 In Stock 107,500 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.31015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 450 V | 250mA (Tc) | 10V | 150Ohm @ 50mA, 10V | 4V @ 250µA | 1.8 nC @ 10 V | ±30V | 59.2 pF @ 25 V | - | 13.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |