DMN2040U-7 | |
---|---|
DigiKey Part Number | 31-DMN2040U-7TR-ND - Tape & Reel (TR) 31-DMN2040U-7CT-ND - Cut Tape (CT) 31-DMN2040U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040U-7 |
Description | MOSFET N-CH 20V 6A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 667 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12230 | ¥112.23 |
500 | ¥0.99454 | ¥497.27 |
1,000 | ¥0.77402 | ¥774.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69272 | ¥2,078.16 |
6,000 | ¥0.67724 | ¥4,063.44 |
9,000 | ¥0.59984 | ¥5,398.56 |
30,000 | ¥0.59210 | ¥17,763.00 |
75,000 | ¥0.50309 | ¥37,731.75 |
150,000 | ¥0.49361 | ¥74,041.50 |