Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,183 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥15.72394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta) | 6V, 10V | 174mOhm @ 3.8A, 10V | 4V @ 250µA | 135 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,819 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.77012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN |