Single FETs, MOSFETs

Results: 2
Manufacturer
QorvoSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
650 V750 V
Current - Continuous Drain (Id) @ 25°C
33A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
12V18V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 80A, 12V105mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
5V @ 1mA6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 18 V164 nC @ 15 V
Vgs (Max)
±20V+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 800 V8374 pF @ 400 V
Power Dissipation (Max)
250W (Tc)714W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
H2PAK-7TO-247-4
Package / Case
TO-247-4TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-4L
UJ4SC075006K4S
750V/6MOHM, SIC, STACKED CASCODE
Qorvo
688
In Stock
1 : ¥648.80000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
750 V
120A (Tc)
12V
7.4mOhm @ 80A, 12V
6V @ 10mA
164 nC @ 15 V
±20V
8374 pF @ 400 V
-
714W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
H2PAK-7
SCTH40N120G2V7AG
SICFET N-CH 650V 33A H2PAK-7
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥140.14000
Cut Tape (CT)
1,000 : ¥88.77403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
33A (Tc)
18V
105mOhm @ 20A, 18V
5V @ 1mA
63 nC @ 18 V
+22V, -10V
1230 pF @ 800 V
-
250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
H2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.