Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedMicrochip Technology
Packaging
BagBulk
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
230mA (Ta)350mA (Tj)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V8Ohm @ 375mA, 10V
Vgs(th) (Max) @ Id
2V @ 500µA3.5V @ 1mA
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V100 pF @ 25 V
Power Dissipation (Max)
700mW (Ta)1W (Tc)
Supplier Device Package
TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-92
ZVP2110A
MOSFET P-CH 100V 230MA TO92-3
Diodes Incorporated
4,570
In Stock
28,000
Factory
1 : ¥6.98000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
100 V
230mA (Ta)
10V
8Ohm @ 375mA, 10V
3.5V @ 1mA
±20V
100 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TN0110N3-G
MOSFET N-CH 100V 350MA TO92-3
Microchip Technology
1,575
In Stock
1 : ¥10.34000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
100 V
350mA (Tj)
4.5V, 10V
3Ohm @ 500mA, 10V
2V @ 500µA
±20V
60 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.