Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,286 In Stock 5,193,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 3V, 10V | 28mOhm @ 5.8A, 10V | 2V @ 250µA | 9.2 nC @ 10 V | ±20V | 386 pF @ 15 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
74,317 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 10V | 125mOhm @ 3A, 4.5V | 2V @ 250µA | 6 nC @ 4.5 V | ±20V | 247 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,740 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.67267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 240 V | 375mA (Ta) | 4.5V, 10V | 5Ohm @ 340mA, 10V | 2V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
12,316 In Stock 222,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 1,000 : ¥2.70332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 500mA (Ta) | 2.5V, 10V | 5.5Ohm @ 500mA, 10V | 1.8V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
7,427 In Stock 76,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 320mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,878 In Stock 1,000 Factory | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.85918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
1,037 In Stock | 1 : ¥38.50000 Cut Tape (CT) 800 : ¥23.26505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 282A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,249 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.84465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Ta) | 4.5V, 10V | 12.8mOhm @ 11A, 10V | 2.5V @ 1mA | 115 nC @ 10 V | ±20V | 6300 pF @ 30 V | - | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |