Single FETs, MOSFETs

Results: 16
Manufacturer
Diodes IncorporatedMicrochip TechnologyNexperia USA Inc.onsemi
Series
-Dual Cool™, PowerTrench®PowerTrench®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
6 V20 V25 V30 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
680mA (Ta)1.3A (Ta)1.5A (Ta)1.7A (Ta)1.8A (Ta)2A (Ta)2.2A (Ta)3A (Ta)3.2A (Ta)24A (Ta), 76A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4.5V2.7V, 4.5V4.5V, 10V6V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 24A, 10V35mOhm @ 3A, 4.5V65mOhm @ 2.2A, 4.5V70mOhm @ 2A, 4.5V80mOhm @ 1.5A, 4.5V80mOhm @ 2A, 10V84mOhm @ 100mA, 4.5V85mOhm @ 1.6A, 4.5V85mOhm @ 1.9A, 10V100mOhm @ 1.7A, 10V120mOhm @ 1A, 4.5V125mOhm @ 1.5A, 4.5V180mOhm @ 1.3A, 10V200mOhm @ 1.3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA1.1V @ 250µA1.2V @ 250µA1.5V @ 250µA2V @ 250µA2.5V @ 250µA3V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V2.3 nC @ 4.5 V5 nC @ 4.5 V5 nC @ 5 V5.4 nC @ 4.5 V6 nC @ 4.5 V6.3 nC @ 4.5 V8.5 nC @ 4.5 V9 nC @ 4.5 V9 nC @ 10 V10 nC @ 4.5 V10 nC @ 10 V101 nC @ 10 V
Vgs (Max)
6V±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V150 pF @ 15 V195 pF @ 15 V298 pF @ 15 V300 pF @ 10 V330 pF @ 10 V341 pF @ 10 V380 pF @ 6 V400 pF @ 15 V423 pF @ 10 V627 pF @ 10 V675 pF @ 10 V700 pF @ 10 V779 pF @ 10 V
Power Dissipation (Max)
270mW (Ta)350mW (Ta)400mW (Ta), 2.8W (Tc)420mW (Ta)500mW (Ta)1.4W (Ta)3.2W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-PQFN (5x6)SC-70-6SOT-23-3SOT-23-3 (TO-236)TO-236AB
Package / Case
6-TSSOP, SC-88, SOT-3638-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV303N
MOSFET N-CH 25V 680MA SOT23
onsemi
195,429
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
680mA (Ta)
2.7V, 4.5V
450mOhm @ 500mA, 4.5V
1.5V @ 250µA
2.3 nC @ 4.5 V
±8V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
48,468
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.8V, 4.5V
85mOhm @ 1.6A, 4.5V
1.2V @ 250µA
8.5 nC @ 4.5 V
±8V
675 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN336P
MOSFET P-CH 20V 1.3A SUPERSOT3
onsemi
14,980
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.17781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.5V, 4.5V
200mOhm @ 1.3A, 4.5V
1.5V @ 250µA
5 nC @ 4.5 V
±8V
330 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN352AP
MOSFET P-CH 30V 1.3A SUPERSOT3
onsemi
83,776
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.21327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.3A (Ta)
4.5V, 10V
180mOhm @ 1.3A, 10V
2.5V @ 250µA
1.9 nC @ 4.5 V
±25V
150 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2160U-7
MOSFET P-CH 20V 3.2A SOT23-3
Diodes Incorporated
58,140
In Stock
1,275,000
Factory
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.8V, 4.5V
80mOhm @ 1.5A, 4.5V
900mV @ 250µA
-
±12V
627 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN340P
MOSFET P-CH 20V 2A SUPERSOT3
onsemi
83,417
In Stock
6,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
779 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN327N
MOSFET N-CH 20V 2A SUPERSOT3
onsemi
32,669
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.02387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
70mOhm @ 2A, 4.5V
1.5V @ 250µA
6.3 nC @ 4.5 V
±8V
423 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN339AN
MOSFET N-CH 20V 3A SUPERSOT3
onsemi
48,967
In Stock
108,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.31600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
35mOhm @ 3A, 4.5V
1.5V @ 250µA
10 nC @ 4.5 V
±8V
700 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN360P
MOSFET P-CH 30V 2A SUPERSOT3
onsemi
74,136
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2A (Ta)
4.5V, 10V
80mOhm @ 2A, 10V
3V @ 250µA
9 nC @ 10 V
±20V
298 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS355AN
MOSFET N-CH 30V 1.7A SUPERSOT3
onsemi
13,888
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.48480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
4.5V, 10V
85mOhm @ 1.9A, 10V
2V @ 250µA
5 nC @ 5 V
±20V
195 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN337N
MOSFET N-CH 30V 2.2A SUPERSOT3
onsemi
149,395
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.53127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 2.2A, 4.5V
1V @ 250µA
9 nC @ 4.5 V
±8V
300 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-PQFN TOP
FDMS86300DC
MOSFET N-CH 80V 24A/76A DLCOOL56
onsemi
2,339
In Stock
1 : ¥30.95000
Cut Tape (CT)
3,000 : ¥10.18733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
24A (Ta), 76A (Tc)
8V, 10V
3.1mOhm @ 24A, 10V
4.5V @ 250µA
101 nC @ 10 V
±20V
7005 pF @ 40 V
-
3.2W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TO-236AB
NX2301P,215
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
143,795
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
2.5V, 4.5V
120mOhm @ 1A, 4.5V
1.1V @ 250µA
6 nC @ 4.5 V
±8V
380 pF @ 6 V
-
400mW (Ta), 2.8W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN5630
MOSFET N-CH 60V 1.7A SUPERSOT3
onsemi
24,070
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
6V, 10V
100mOhm @ 1.7A, 10V
3V @ 250µA
10 nC @ 10 V
±20V
400 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN308P
MOSFET P-CH 20V 1.5A SUPERSOT3
onsemi
3,263
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4.5V
125mOhm @ 1.5A, 4.5V
1.5V @ 250µA
5.4 nC @ 4.5 V
±12V
341 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-363
MIC94053YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
3,440
In Stock
1 : ¥6.40000
Cut Tape (CT)
3,000 : ¥5.13113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
6 V
2A (Ta)
1.8V, 4.5V
84mOhm @ 100mA, 4.5V
1.2V @ 250µA
-
6V
-
-
270mW (Ta)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 16

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.