Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727,730 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.61571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
913,077 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
77,905 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 4.5V | 200mOhm @ 1A, 4.5V | 1.15V @ 250µA | 3.9 nC @ 4.5 V | ±12V | 280 pF @ 10 V | - | 290mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
64,603 In Stock 675,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 1.8V, 10V | 42mOhm @ 3A, 10V | 1.2V @ 250µA | 7.7 nC @ 10 V | ±12V | 281 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
63,992 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
10,856 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.89905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 14A (Tc) | 4.5V, 10V | 9.7mOhm @ 12A, 10V | 3V @ 250µA | 26 nC @ 10 V | ±20V | 1850 pF @ 20 V | - | 2.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
162,076 In Stock 790,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
15,248 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 1.4A (Ta) | 1.8V, 4.5V | 100mOhm @ 1A, 4.5V | 1V @ 250µA | 6.4 nC @ 5 V | ±8V | 640 pF @ 8 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
59,003 In Stock 339,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 1.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 400 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
17,882 In Stock 210,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 6 nC @ 4.5 V | ±12V | 443 pF @ 6 V | - | 490mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
22,623 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Tc) | 1.8V, 4.5V | 150mOhm @ 1.4A, 4.5V | 800mV @ 250µA | 6.5 nC @ 4.5 V | ±8V | 272 pF @ 10 V | - | 500mW (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
1,937 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A | 1.8V, 4.5V | 130mOhm @ 1.5A, 4.5V | 1V @ 250µA | 3.9 nC @ 4.5 V | ±10V | 290 pF @ 10 V | - | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
76,304 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.46356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Ta) | 1.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±12V | 369 pF @ 10 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,169 In Stock 15,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.8A (Ta) | 4.5V, 10V | 45mOhm @ 6A, 10V | 2V @ 250µA | 10.5 nC @ 10 V | ±25V | 620 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
4,848 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V | 23.7mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 8.1 nC @ 4.5 V | ±12V | 900 pF @ 15 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads |