Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Wolfspeed, Inc.
Series
C3M™TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
100 V1200 V
Current - Continuous Drain (Id) @ 25°C
68A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V15V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V43mOhm @ 41.4A, 15V
Vgs(th) (Max) @ Id
3.6V @ 11.5mA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 15 V180 nC @ 10 V
Vgs (Max)
+15V, -4V±20V
Input Capacitance (Ciss) (Max) @ Vds
3424 pF @ 1000 V11810 pF @ 25 V
Power Dissipation (Max)
277W (Tc)357W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
D2PAKTO-263-7
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
D2PAK SOT404
BUK765R0-100E,118
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
13,209
In Stock
1 : ¥30.70000
Cut Tape (CT)
800 : ¥18.54483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
10V
5mOhm @ 25A, 10V
4V @ 1mA
180 nC @ 10 V
±20V
11810 pF @ 25 V
-
357W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
C3M0065090J
C3M0032120J1
1200V 32MOHM SIC MOSFET
Wolfspeed, Inc.
1,330
In Stock
1 : ¥297.19000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
68A (Tc)
15V
43mOhm @ 41.4A, 15V
3.6V @ 11.5mA
111 nC @ 15 V
+15V, -4V
3424 pF @ 1000 V
-
277W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.