Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838,461 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
548,347 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
107,527 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25,228 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Tc) | 4.5V, 10V | 345mOhm @ 1.25A, 10V | 3V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 210 pF @ 30 V | - | 1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
13,158 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.59603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 98A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
28,248 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,889 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥10.94772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Ta), 76A (Tc) | 8V, 10V | 3.1mOhm @ 24A, 10V | 4.5V @ 250µA | 101 nC @ 10 V | ±20V | 7005 pF @ 40 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
237,938 In Stock 3,405,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 5Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,601 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.00830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 70mOhm @ 2.5A, 10V | 3V @ 250µA | 7 nC @ 10 V | ±20V | 225 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |