Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
736,486 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
352,864 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,017,195 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.1A (Ta) | 2.5V, 4.5V | 160mOhm @ 2.1A, 4.5V | 2V @ 250µA | 3.3 nC @ 4.5 V | ±12V | 300 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
22,227 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 105mOhm @ 3A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 759 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
9,795 In Stock | 1 : ¥25.45000 Cut Tape (CT) 2,500 : ¥7.79273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 2.2mOhm @ 28A, 10V | 2.3V @ 250µA | 53 nC @ 10 V | ±20V | 4230 pF @ 30 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |