Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,347 In Stock 978,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100mA (Ta) | 10V | 10Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,339 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.00101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 5V | 120mOhm @ 1.5A, 5V | 2V @ 250µA | 15 nC @ 5 V | ±15V | 440 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
58,659 In Stock | 1 : ¥30.13000 Cut Tape (CT) 800 : ¥18.18246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 6.9mOhm @ 30A, 10V | 3V @ 250µA | 345 nC @ 10 V | ±20V | 11400 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |