Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131,174 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 910mA, 10V | 1V @ 250µA | 5 nC @ 10 V | ±20V | 85 pF @ 25 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
26,098 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.99940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.18347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 64 nC @ 10 V | ±20V | 2130 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |