Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,825 In Stock | 1 : ¥51.39000 Cut Tape (CT) 800 : ¥32.40934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,916 In Stock | 1 : ¥9.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3A (Tc) | 10V | 1.8Ohm @ 1.5A, 10V | 4.5V @ 50µA | 17 nC @ 10 V | ±30V | 305 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA |