SIS890ADN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS890ADN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS890ADN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS890ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS890ADN-T1-GE3 |
Description | MOSFET N-CH 100V 7.6A/24.7A PPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.6A (Ta), 24.7A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 25.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.52700 | ¥65.27 |
100 | ¥4.51870 | ¥451.87 |
500 | ¥3.77552 | ¥1,887.76 |
1,000 | ¥3.21332 | ¥3,213.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86183 | ¥8,585.49 |
6,000 | ¥2.71121 | ¥16,267.26 |
9,000 | ¥2.51038 | ¥22,593.42 |
30,000 | ¥2.48552 | ¥74,565.60 |