Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,917 In Stock 54,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 1,500 : ¥7.22032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.4A (Ta), 108A (Tc) | 4.5V, 10V | 5.1mOhm @ 34A, 10V | 3V @ 192µA | 55 nC @ 10 V | ±20V | 4100 pF @ 50 V | - | 3.8W (Ta), 131W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
602 In Stock | 1 : ¥43.35000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 150 V | 112A (Tc) | 8V, 10V | 7.6mOhm @ 56A, 10 | 4.6V @ 160µA | 21 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 |