Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.55649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.7A (Ta), 21A (Tc) | 10V | 32mOhm @ 5A, 10V | 4V @ 20µA | 6.9 nC @ 10 V | ±20V | 370 pF @ 40 V | - | 3.5W (Ta), 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1 In Stock | 1 : ¥16.50000 Cut Tape (CT) 2,000 : ¥4.78230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4V, 10V | 27mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |