Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,677 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
10,404 In Stock 292,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
16,188 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.44356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 47A (Tc) | 4.5V, 10V | 10.8mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
5,000 In Stock 27,500 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.25747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.7A (Ta) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 33.7 nC @ 10 V | ±20V | 1643 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
34 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Tc) | 4.5V, 10V | 15mOhm @ 23A, 10V | 2.5V @ 250µA | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |