Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,194 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥5.41847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Ta), 52A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.5V @ 250µA | 40 nC @ 10 V | ±20V | 2265 pF @ 50 V | - | 6.2W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock Check Lead Time | 5,000 : ¥1.09121 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 30A (Tc) | 4.5V, 10V | 7.5mOhm @ 20A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±25V | 1150 pF @ 15 V | - | 3.1W (Ta), 25W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN |