Single FETs, MOSFETs

Results: 4
Manufacturer
Nexperia USA Inc.Rohm SemiconductorToshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®TrenchMOS™U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)350mA (Ta)6A (Ta)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V1.8V, 10V1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 15A, 10V42mOhm @ 5A, 10V1.2Ohm @ 100mA, 2.5V1.4Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA1.1V @ 250µA1.2V @ 1mA2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V8.2 nC @ 4.5 V135 nC @ 10 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V50 pF @ 15 V560 pF @ 15 V4370 pF @ 20 V
Power Dissipation (Max)
150mW (Ta)260mW (Ta), 830mW (Tc)1W (Ta)3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
EMT3F (SOT-416FL)PowerPAK® 1212-8SOT-23FSOT-323
Package / Case
PowerPAK® 1212-8SC-70, SOT-323SC-89, SOT-490SOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,344,616
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.19539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
89,157
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.63495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
PowerPAK 1212-8
SIS443DN-T1-GE3
MOSFET P-CH 40V 35A PPAK 1212-8
Vishay Siliconix
47,840
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
11.7mOhm @ 15A, 10V
2.3V @ 250µA
135 nC @ 10 V
±20V
4370 pF @ 20 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SOT-323
NX3008NBKW,115
MOSFET N-CH 30V 350MA SOT323
Nexperia USA Inc.
634,610
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
1.8V, 4.5V
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68 nC @ 4.5 V
±8V
50 pF @ 15 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.