Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,621 In Stock | 1 : ¥34.40000 Cut Tape (CT) 3,000 : ¥16.74332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.5A (Ta), 60A (Tc) | 6V, 10V | 7.5mOhm @ 14.5A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 3135 pF @ 50 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
115,379 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | 2.5 nC @ 10 V | ±20V | 21.5 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |