Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362,731 In Stock 7,521,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
200,658 In Stock 5,859,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,847 In Stock | 1 : ¥33.33000 Cut Tape (CT) 800 : ¥20.13938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 478A (Tc) | 4.5V, 10V | 0.8mOhm @ 100A, 10V | 2.4V @ 250µA | 267 nC @ 4.5 V | ±20V | 15270 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
4,069 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,500 : ¥26.89488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
14,842 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.40434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
944,889 In Stock 537,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,267 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥7.21090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 30A, 10V | 2V @ 250µA | 59 nC @ 10 V | ±20V | 4200 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | - | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,521 In Stock | 1 : ¥18.39000 Cut Tape (CT) 800 : ¥12.23466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.9V @ 250µA | 315 nC @ 10 V | ±20V | 10250 pF @ 25 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
9,651 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,000 : ¥13.13750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 701A (Tc) | 10V | 0.53mOhm @ 20A, 10V | 3.3V @ 250µA | 288 nC @ 10 V | ±20V | 17000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
6,981 In Stock | 1 : ¥29.14000 Cut Tape (CT) 800 : ¥13.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 4.5V, 10V | 1.4mOhm @ 200A, 10V | 2.5V @ 250µA | 180 nC @ 4.5 V | ±20V | 10990 pF @ 40 V | - | 380W (Tc) | - | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
5,478 In Stock | 1 : ¥55.42000 Cut Tape (CT) 2,000 : ¥29.69589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | ±20V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
956 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.78214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock | 10 : ¥223.58600 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 660A (Tc) | 10V | 0.85mOhm @ 100A, 10V | 4V @ 250µA | 860 nC @ 10 V | ±15V | 44000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |