Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,182 In Stock 146,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.48105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 35A (Tc) | 4.5V, 10V | 12mOhm @ 11.5A, 10V | 3V @ 250µA | 51 nC @ 10 V | ±25V | 2147 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
8,450 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 200mA (Ta) | 2.5V, 10V | 4Ohm @ 300mA, 10V | 2V @ 250µA | 8 nC @ 10 V | ±20V | - | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |