Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,431 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 2.5V, 4.5V | 63mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 2.9 nC @ 4.5 V | ±12V | 270 pF @ 24 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
18,366 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
754 In Stock | 1 : ¥43.02000 Cut Tape (CT) 2,000 : ¥20.95881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
31,388 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 150mOhm @ 2.3A, 10V | 2.5V @ 250µA | 5.3 nC @ 10 V | ±20V | 205 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |