Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,680 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 265mA (Ta) | 10V | 2.8Ohm @ 200mA, 10V | 1.4V @ 250µA | 0.49 nC @ 4.5 V | ±20V | 20.2 pF @ 30 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.34548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 25.3A (Tc) | 4.5V, 10V | 6.2mOhm @ 12A, 10V | 2.5V @ 250µA | 167 nC @ 10 V | ±25V | 6630 pF @ 15 V | - | 6W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |