Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281,230 In Stock 900,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 590mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 700mV @ 250µA (Typ) | 1.54 nC @ 8 V | ±8V | 80 pF @ 10 V | - | 240mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
80,531 In Stock 528,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.9A (Ta) | 2.5V, 4.5V | 20mOhm @ 9.4A, 4.5V | 1.5V @ 250µA | 11.6 nC @ 4.5 V | ±12V | 1149 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 |