Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,054 In Stock | 1 : ¥55.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,667 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 10A (Tc) | 10V | 330mOhm @ 14A, 10V | 4.4V @ 250µA | 47 nC @ 10 V | ±30V | 2190 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |