Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,293 In Stock 2,265,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 1.6A (Ta) | 2.5V, 4.5V | 88mOhm @ 1.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,761 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.51412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |