Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,331 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.64488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 49A (Tc) | 6V, 10V | 11.7mOhm @ 25A, 10V | 3.8V @ 22µA | 18 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,350 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥4.44012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 10mOhm @ 9.8A, 10V | 2.5V @ 250µA | 91 nC @ 10 V | ±25V | 4234 pF @ 20 V | - | 2.6W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |