Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,905 In Stock | 1 : ¥49.42000 Cut Tape (CT) 3,000 : ¥24.03943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 23A (Ta), 165A (Tc) | 10V | 4.45mOhm @ 95A, 10V | 4.5V @ 521µA | 79 nC @ 10 V | ±20V | 6514 pF @ 75 V | - | 5W (Ta), 292W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN | |||
11 In Stock | 1 : ¥54.43000 Cut Tape (CT) 1,800 : ¥30.86207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 19.4A (Ta), 174A (Tc) | 8V, 10V | 4.4mOhm @ 50A, 10V | 4.6V @ 235µA | 89 nC @ 10 V | ±20V | 7000 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |