Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,234 In Stock | 1 : ¥12.48000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Tj) | 2V, 5V | 1.3Ohm @ 500mA, 5V | 1V @ 1mA | ±20V | 200 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
721 In Stock | 1 : ¥7.96000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 120mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 (TO-226) | TO-226-3, TO-92-3 (TO-226AA) |