Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,540 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 0V, 10V | 6Ohm @ 170mA, 10V | 1.8V @ 50µA | 2.8 nC @ 7 V | ±20V | 68 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
598,951 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
111,459 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.40137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Ta), 85A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2V @ 27µA | 47 nC @ 10 V | ±20V | 3700 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |