Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,667 In Stock | 1 : ¥39.74000 Cut Tape (CT) 4,000 : ¥19.34899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 200A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
10,944 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 250mA (Ta) | 4V, 10V | 1.4Ohm @ 250mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
19,427 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.21209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 210mOhm @ 2A, 10V | 3V @ 1mA | 7.2 nC @ 5 V | ±20V | 750 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 |