Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416,749 In Stock 207,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,752 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.77233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 10V, 20V | 13.3mOhm @ 9.2A, 20V | 2.4V @ 25µA | 38 nC @ 10 V | ±25V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
54,152 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥3.27343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
11,925 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.41351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 10V | 160mOhm @ 1.5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
7,062 In Stock | 1 : ¥10.67000 Cut Tape (CT) 4,000 : ¥4.41403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 15A (Ta) | 2.5V, 4.5V | 8.2mOhm @ 15A, 4.5V | 1.2V @ 250µA | 130 nC @ 4.5 V | ±12V | 7980 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
480 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥1.54695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1540 pF @ 15 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN |