Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.65358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 6V, 10V | 1.2Ohm @ 1A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±25V | 210 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
11,880 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.4A (Ta) | 6V, 10V | 175mOhm @ 2.4A, 10V | 4V @ 250µA | 5.8 nC @ 10 V | ±20V | 363 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad |