Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,312 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.02872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.7A (Tc) | 4.5V, 10V | 250mOhm @ 6.8A, 10V | 2V @ 250µA | 21 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
499 In Stock | 1 : ¥61.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 195A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4V @ 250µA | 540 nC @ 10 V | ±20V | 19860 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |