Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,486 In Stock 138,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 210mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.821 nC @ 10 V | ±40V | 22 pF @ 25 V | - | 570mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,961 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.22663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4.5V, 10V | 385mOhm @ 1.5A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 195 pF @ 50 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 1 : ¥56.98000 Cut Tape (CT) 1,800 : ¥32.32287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Ta), 365A (Tc) | 6V, 10V | 1.4mOhm @ 150A, 10V | 3.8V @ 280µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |