Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682,708 In Stock 261,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.57387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 300mA (Ta) | 1.8V, 2.7V | 1.7Ohm @ 200mA, 2.7V | 900mV @ 100µA | - | ±10V | - | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
20,221 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
98,550 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.1A (Tc) | 4.5V, 10V | 94mOhm @ 10A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 420 pF @ 20 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |