Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,563 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.6mOhm @ 15A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 5250 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
13,497 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Tc) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
3,578 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.3A (Ta) | 1.5V, 4.5V | 40mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 47 nC @ 8 V | ±8V | 1400 pF @ 10 V | - | 720mW | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1010-4 | 4-UFBGA, WLBGA | ||
5,901 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥2.37334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 36A (Tc) | 2.5V, 4.5V | 4.7mOhm @ 18A, 4.5V | 1.2V @ 1mA | 65 nC @ 5 V | ±12V | 4300 pF @ 10 V | - | 42W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
8,933 In Stock 420,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 47mOhm @ 1A, 4.5V | 1.2V @ 250µA | 2.3 nC @ 4.5 V | -6V | 218 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1010-4 | 4-UFBGA, WLBGA |