Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,509 In Stock | 1 : ¥20.52000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.3A (Ta) | 4V, 5V | 270mOhm @ 780mA, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock Check Lead Time | 1 : ¥297.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 24A (Tc) | 20V | 300mOhm @ 500mA, 20V | 5V @ 250µA | 160 nC @ 20 V | ±30V | 2500 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |