Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,923 In Stock 2,778,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.91251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.1A (Ta), 18A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 24.1 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
9,457 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 35A (Tc) | 4.5V, 10V | 24mOhm @ 35A, 10V | 2.4V @ 39µA | 39 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
460 In Stock | 1 : ¥45.56000 Cut Tape (CT) 750 : ¥28.53947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Tc) | 10V | 99mOhm @ 9.7A, 10V | 4.5V @ 480µA | 39 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 186W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module |