Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,793 In Stock | 1 : ¥25.37000 Cut Tape (CT) 1,500 : ¥13.09459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 40.2A (Ta), 263A (Tc) | 4.5V, 10V | 1.4mOhm @ 23A, 10V | 3V @ 250µA | 217 nC @ 4.5 V | ±25V | 14950 pF @ 15 V | - | 3.3W (Ta), 138.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
9,279 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 100mOhm @ 2.6A, 10V | 2.2V @ 250µA | 12 nC @ 10 V | ±20V | 320 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 | SC-70, SOT-323 | ||
4,904 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,500 : ¥5.50177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.55mOhm @ 25A, 10V | 1.95V @ 1mA | 65 nC @ 10 V | ±20V | 4044 pF @ 15 V | - | 179W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,515 In Stock 21,000 Factory | 1 : ¥20.52000 Cut Tape (CT) 1,500 : ¥9.73732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 48A (Ta), 298A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 2.2V @ 200µA | 131.4 nC @ 10 V | ±20V | 9450 pF @ 15 V | - | 3.8W (Ta), 144W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |