Single FETs, MOSFETs

Results: 3
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDGood-Ark SemiconductorVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)220mA (Tj)50A (Tc)
Rds On (Max) @ Id, Vgs
5.2mOhm @ 15A, 10V3Ohm @ 500mA, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA1.6V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V147 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V30 pF @ 25 V4590 pF @ 15 V
Power Dissipation (Max)
350mW (Ta)430mW69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C150°C (TJ)
Supplier Device Package
PowerPAK® SO-8SOT-23
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7149DP-T1-GE3
MOSFET P-CH 30V 50A PPAK SO-8
Vishay Siliconix
22,859
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.62440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
50A (Tc)
4.5V, 10V
5.2mOhm @ 15A, 10V
2.5V @ 250µA
147 nC @ 10 V
±25V
4590 pF @ 15 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
BSS138
BSS138
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
199,939
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
-
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BAT54
BSS138
MOSFET, N-CH, SINGLE, 0.22A, 50V
Good-Ark Semiconductor
49,590
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.25374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
2.4 nC @ 10 V
±20V
30 pF @ 25 V
-
430mW
-55°C ~ 175°C
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.