Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,899 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 1.34A (Ta) | 1.5V, 4.5V | 86mOhm @ 1.34A, 4.5V | 900mV @ 250µA | 11.6 nC @ 5 V | ±5V | 585 pF @ 4 V | - | 236mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 | |||
5,504 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥6.91298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 58A (Tc) | 6V, 10V | 12.3mOhm @ 46A, 10V | 3.5V @ 46µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |