Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,154 In Stock | 1 : ¥31.77000 Cut Tape (CT) 1,000 : ¥16.44005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
12,941 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Ta) | 4.5V, 10V | 95mOhm @ 2A, 10V | 2.5V @ 100µA | 1.7 nC @ 4.5 V | ±20V | 126 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |