Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297,286 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 915mA (Ta) | 1.5V, 4.5V | 230mOhm @ 600mA, 4.5V | 1.1V @ 250µA | 1.82 nC @ 4.5 V | ±6V | 110 pF @ 16 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
89,193 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |