Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,712 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.85A (Tc) | 10V | 8.5Ohm @ 900mA, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 499 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
181 In Stock | 1 : ¥154.02000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 2000 V | 26A (Tc) | 15V, 18V | 131mOhm @ 10A, 18V | 5.5V @ 6mA | 55 nC @ 18 V | +20V, -7V | - | - | 217W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
148,777 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 4.5V, 10V | 3.5Ohm @ 200mA, 10V | 1.4V @ 26µA | 1.5 nC @ 10 V | ±20V | 43 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
417 In Stock | 1 : ¥41.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6.5A (Tc) | 10V | 1.85Ohm @ 3.15A, 10V | 4.5V @ 100µA | 102 nC @ 10 V | ±30V | 2180 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
122 In Stock | 1 : ¥48.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9A (Tc) | 10V | 1.4Ohm @ 5A, 10V | 5V @ 1mA | 80 nC @ 10 V | ±30V | 2605 pF @ 25 V | - | 335W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
2,454 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.24061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 35A (Tc) | 6V, 10V | 41mOhm @ 35A, 10V | 4V @ 1mA | 25 nC @ 10 V | ±20V | 1470 pF @ 75 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN |