Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,324 In Stock | 1 : ¥10.51000 Cut Tape (CT) 4,000 : ¥4.34629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.32V @ 250µA | 51 nC @ 4.5 V | ±20V | 4310 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
21,521 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 4V, 10V | 43mOhm @ 3A, 10V | - | 13 nC @ 10 V | ±20V | 600 pF @ 10 V | - | 1.6W (Ta) | 150°C (TJ) | Surface Mount | 6-CPH | SOT-23-6 |